5.8MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCLF-5+

DigiKey Part Number
3157-SCLF-5+TR-ND - Tape & Reel (TR)
3157-SCLF-5+CT-ND - Cut Tape (CT)
3157-SCLF-5+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCLF-5+
Description
RF FILTER LOW PASS 5.8MHZ 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.8MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.8MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,81000 €22,81 €
1022,01600 €220,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20018,76455 €3.752,91 €
40017,98655 €7.194,62 €
Manufacturers Standard Package
Unit Price without VAT:22,81000 €
Unit Price with VAT:27,14390 €