
SCLF-420+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-420+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCLF-420+ |
Description | RF FILTER LOW PASS 470MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, Flat Leads |
Part Status Active | Size / Dimension 0.750" L x 0.380" W (19.05mm x 9.65mm) |
Frequency 470MHz (Cutoff) | Height (Max) 0.280" (7.11mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,34108 € | 5.670,54 € |
| Unit Price without VAT: | 11,34108 € |
|---|---|
| Unit Price with VAT: | 13,49589 € |

