
SCLF-36+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-36+TR-ND - Tape & Reel (TR) 3157-SCLF-36+CT-ND - Cut Tape (CT) 3157-SCLF-36+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLF-36+ |
Description | RF FILTER LOW PASS 40MHZ 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 12,57900 € | 125,79 € |
| 25 | 12,17560 € | 304,39 € |
| 50 | 11,91760 € | 595,88 € |
| 100 | 11,49420 € | 1.149,42 € |
| 250 | 10,88928 € | 2.722,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,28418 € | 4.642,09 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

