
SCHF-27+ | |
|---|---|
DigiKey Part Number | 3157-SCHF-27+-ND |
Manufacturer | |
Manufacturer Product Number | SCHF-27+ |
Description | LUMPED LC HPF, 27 - 1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 513.5MHz Center Frequency High Pass RF Filter (Radio Frequency) 973MHz Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 513.5MHz Center | |
Bandwidth | 973MHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Size / Dimension | 0.750" L x 0.380" W (19.05mm x 9.65mm) | |
Height (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,19000 € | 28,19 € |
| 10 | 26,84000 € | 268,40 € |
| 25 | 25,49800 € | 637,45 € |
| 100 | 24,14510 € | 2.414,51 € |
| 250 | 23,13940 € | 5.784,85 € |
| Unit Price without VAT: | 28,19000 € |
|---|---|
| Unit Price with VAT: | 33,54610 € |

