
SCG-3-752+ | |
|---|---|
DigiKey Part Number | 3157-SCG-3-752+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCG-3-752+ |
Description | 3 WAYS LTCC PWR SPLTR, 45-75 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4.5 GHz ~ 7.5 GHz Isolation (Min) 11dB, 10° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.3dB | |
Frequency | 4.5 GHz ~ 7.5 GHz | |
Specifications | Isolation (Min) 11dB, 10° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,46821 € | 9.872,84 € |
| Unit Price without VAT: | 2,46821 € |
|---|---|
| Unit Price with VAT: | 2,93717 € |





