
SCG-3-392+ | |
|---|---|
DigiKey Part Number | 3157-SCG-3-392+TR-ND - Tape & Reel (TR) 3157-SCG-3-392+CT-ND - Cut Tape (CT) 3157-SCG-3-392+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCG-3-392+ |
Description | POWER SPLITTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.7 GHz ~ 3.9 GHz Isolation (Min) 14dB, 13dB Return Loss, 10° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 2.7 GHz ~ 3.9 GHz | |
Specifications | Isolation (Min) 14dB, 13dB Return Loss, 10° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.042" H (2.01mm x 1.24mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,38000 € | 15,38 € |
| 20 | 5,87600 € | 117,52 € |
| 50 | 5,05000 € | 252,50 € |
| 100 | 4,45100 € | 445,10 € |
| 200 | 3,80040 € | 760,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,35461 € | 9.418,44 € |
| Unit Price without VAT: | 15,38000 € |
|---|---|
| Unit Price with VAT: | 18,30220 € |

