
SCBD-20-272HP+ | |
|---|---|
DigiKey Part Number | 3157-SCBD-20-272HP+-ND |
Manufacturer | |
Manufacturer Product Number | SCBD-20-272HP+ |
Description | BI-DIR COUP, 1750-2750 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCS 1.75GHz ~ 2.75GHz 20.2 ± 0.6dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.75GHz ~ 2.75GHz | |
Coupling Factor | 20.2 ± 0.6dB | |
Applications | PCS | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 35dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,23540 € | 1.211,77 € |
| Unit Price without VAT: | 24,23540 € |
|---|---|
| Unit Price with VAT: | 28,84013 € |






