
SBTC-2-25+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-25+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBTC-2-25+ |
Description | RF PWR DVDR 1GHZ-2.5GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2.5 GHz Isolation (Min) 16dB, 14° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 1 GHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 16dB, 14° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) | |
Package / Case | 6-SMD, No Lead, 5 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,38735 € | 3.387,35 € |
| 2.000 | 3,24877 € | 6.497,54 € |
| Unit Price without VAT: | 3,38735 € |
|---|---|
| Unit Price with VAT: | 4,03095 € |

