New Product
Image for SBL-3+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL-3+

DigiKey Part Number
3157-SBL-3+-ND
Manufacturer
Manufacturer Product Number
SBL-3+
Description
DBM, RF/LO FREQ 0.025 - 200 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC VHF 25kHz ~ 200MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tube
Part Status
Active
RF Type
VHF
Frequency
25kHz ~ 200MHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1022,13100 €221,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,13100 €
Unit Price with VAT:26,33589 €