
RVA-3000R+ | |
|---|---|
DigiKey Part Number | 3157-RVA-3000R+TR-ND - Tape & Reel (TR) 3157-RVA-3000R+CT-ND - Cut Tape (CT) 3157-RVA-3000R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVA-3000R+ |
Description | 44 DB SMT VVA, 20-3000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 50dB 20 MHz ~ 3 GHz 50 Ohms 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 50dB | |
Frequency Range | 20 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 € | 26,84 € |
| 10 | 20,16900 € | 201,69 € |
| 50 | 17,47360 € | 873,68 € |
| 100 | 14,78860 € | 1.478,86 € |
| 200 | 12,94335 € | 2.588,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,03982 € | 5.519,91 € |
| Unit Price without VAT: | 26,84000 € |
|---|---|
| Unit Price with VAT: | 31,93960 € |

