
T1-6-KK81+ | |
|---|---|
DigiKey Part Number | 3157-T1-6-KK81+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1-6-KK81+ |
Description | C&W TRANSFORMER, 0.01 - 150 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10kHz ~ 150MHz 1:1 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 10kHz ~ 150MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | 2.57dB | |
Package / Case | 6-SMD, Gull Wing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,66100 € | 666,10 € |
| Unit Price without VAT: | 6,66100 € |
|---|---|
| Unit Price with VAT: | 7,92659 € |


