
RMK-5-972+ | |
|---|---|
DigiKey Part Number | 3157-RMK-5-972+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMK-5-972+ |
Description | 5X SMT MLTPR, OUTPUT FREQ 8100-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 8.1GHz ~ 9.75GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 8.1GHz ~ 9.75GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,39490 € | 3.139,49 € |
| 200 | 30,08875 € | 6.017,75 € |
| Unit Price without VAT: | 31,39490 € |
|---|---|
| Unit Price with VAT: | 37,35993 € |

