
RMK-5-472+ | |
|---|---|
DigiKey Part Number | 3157-RMK-5-472+TR-ND - Tape & Reel (TR) 3157-RMK-5-472+CT-ND - Cut Tape (CT) 3157-RMK-5-472+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-5-472+ |
Description | MLTPLR, OUTPUT 3375 - 4750 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 3.375GHz ~ 4.75GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 3.375GHz ~ 4.75GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,39000 € | 36,39 € |
| 10 | 31,08800 € | 310,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,31400 € | 2.931,40 € |
| 200 | 27,75715 € | 5.551,43 € |
| Unit Price without VAT: | 36,39000 € |
|---|---|
| Unit Price with VAT: | 43,30410 € |


