RF IC Frequency Multiplier General Purpose 9MHz ~ 12MHz, 27MHz ~ 36MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMK-3-31+

DigiKey Part Number
3157-RMK-3-31+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMK-3-31+
Description
3X SMT MLTPLR, OP FREQ 27-36 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 9MHz ~ 12MHz, 27MHz ~ 36MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Frequency Multiplier
Frequency
9MHz ~ 12MHz, 27MHz ~ 36MHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,38410 €1.338,41 €
20012,82295 €2.564,59 €
Manufacturers Standard Package
Unit Price without VAT:13,38410 €
Unit Price with VAT:15,92708 €