
RMK-3-1052+ | |
|---|---|
DigiKey Part Number | 3157-RMK-3-1052+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMK-3-1052+ |
Description | MLTPLR, OUTPUT 6600 - 10500 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 6.6GHz ~ 10.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 6.6GHz ~ 10.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,89180 € | 1.189,18 € |
| 200 | 11,39930 € | 2.279,86 € |
| Unit Price without VAT: | 11,89180 € |
|---|---|
| Unit Price with VAT: | 14,15124 € |

