RF IC Limiter General Purpose 3MHz ~ 750MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLM-751-2WL+

DigiKey Part Number
3157-RLM-751-2WL+TR-ND - Tape & Reel (TR)
3157-RLM-751-2WL+CT-ND - Cut Tape (CT)
3157-RLM-751-2WL+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLM-751-2WL+
Description
LIMITER 3 - 750 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Limiter General Purpose 3MHz ~ 750MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Limiter
Frequency
3MHz ~ 750MHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,81000 €22,81 €
1016,06900 €160,69 €
5015,40820 €770,41 €
10014,73690 €1.473,69 €
20014,35225 €2.870,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,23776 €6.118,88 €
Manufacturers Standard Package
Unit Price without VAT:22,81000 €
Unit Price with VAT:27,14390 €