
RLM-23+ | |
|---|---|
DigiKey Part Number | 3157-RLM-23+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLM-23+ |
Description | LIMITER 950 - 2050 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 950MHz ~ 2.05GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Limiter | |
Frequency | 950MHz ~ 2.05GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,14316 € | 8.571,58 € |
| Unit Price without VAT: | 17,14316 € |
|---|---|
| Unit Price with VAT: | 20,40036 € |




