
RDP-50-2R15+ | |
|---|---|
DigiKey Part Number | 3157-RDP-50-2R15+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDP-50-2R15+ |
Description | DIPLEXER, DC-50/950-2150 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 50MHz / 950MHz ~ 2.15GHz 16-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 0Hz ~ 50MHz / 950MHz ~ 2.15GHz |
Manufacturer Mini-Circuits | Return Loss (Low Band / High Band) 15.0dB / 15.0dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SMD, No Lead |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,72650 € | 314,53 € |
| Unit Price without VAT: | 15,72650 € |
|---|---|
| Unit Price with VAT: | 18,71454 € |

