
RDC20-92DC-5W+ | |
|---|---|
DigiKey Part Number | 3157-RDC20-92DC-5W+TR-ND - Tape & Reel (TR) 3157-RDC20-92DC-5W+CT-ND - Cut Tape (CT) 3157-RDC20-92DC-5W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC20-92DC-5W+ |
Description | 20 DB SMT DIR COUP, 150-900 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler UHF, VHF 150MHz ~ 900MHz 20 ± 1dB 5W 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 150MHz ~ 900MHz | |
Coupling Factor | 20 ± 1dB | |
Applications | UHF, VHF | |
Insertion Loss | 0.45dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 24dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,22000 € | 21,22 € |
| 20 | 18,03150 € | 360,63 € |
| 50 | 17,40700 € | 870,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,84020 € | 1.484,02 € |
| 500 | 14,52006 € | 7.260,03 € |
| Unit Price without VAT: | 21,22000 € |
|---|---|
| Unit Price with VAT: | 25,25180 € |

