
RDC14-182-75+ | |
|---|---|
DigiKey Part Number | 3157-RDC14-182-75+TR-ND - Tape & Reel (TR) 3157-RDC14-182-75+CT-ND - Cut Tape (CT) 3157-RDC14-182-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC14-182-75+ |
Description | 14 DB SMT DIR CPLRR, 5-1800 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CATV 5MHz ~ 1.8GHz 15.5 ± 1.2dB 2W 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1.8GHz | |
Coupling Factor | 15.5 ± 1.2dB | |
Applications | CATV | |
Insertion Loss | 0.9dB | |
Power - Max | 2W | |
Isolation | 41dB | |
Return Loss | 25dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 20 | 5,26700 € | 105,34 € |
| 50 | 4,62660 € | 231,33 € |
| 100 | 4,30570 € | 430,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,66618 € | 1.833,09 € |
| 1.000 | 3,51770 € | 3.517,70 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |

