
RCDAT-8000-30 | |
|---|---|
DigiKey Part Number | 3157-RCDAT-8000-30-ND |
Manufacturer | |
Manufacturer Product Number | RCDAT-8000-30 |
Description | 30 DB PROG ATT, 1 MHZ - 8 GHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 30dB 1 MHz ~ 8 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 0dB ~ 30dB | |
Frequency Range | 1 MHz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,03000 € | 766,03 € |
| 10 | 758,03800 € | 7.580,38 € |
| Unit Price without VAT: | 766,03000 € |
|---|---|
| Unit Price with VAT: | 911,57570 € |







