
RCAT-10+ | |
|---|---|
DigiKey Part Number | 3157-RCAT-10+TR-ND - Tape & Reel (TR) 3157-RCAT-10+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCAT-10+ |
Description | RF ATTENUATOR 10DB 50OHM 4SMD, |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead |



