
RCAT-02+ | |
|---|---|
DigiKey Part Number | 3157-RCAT-02+-ND |
Manufacturer | |
Manufacturer Product Number | RCAT-02+ |
Description | MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 20 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case 4-SMD, No Lead |
Part Status Active | Base Product Number |
Attenuation Value 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 20 | 13,80900 € | 276,18 € |
| 50 | 12,77900 € | 638,95 € |
| 100 | 11,93270 € | 1.193,27 € |
| 200 | 10,77000 € | 2.154,00 € |
| 500 | 10,28044 € | 5.140,22 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |


