
RCAT-01+ | |
|---|---|
DigiKey Part Number | 3157-RCAT-01+TR-ND - Tape & Reel (TR) 3157-RCAT-01+CT-ND - Cut Tape (CT) 3157-RCAT-01+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCAT-01+ |
Description | MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 20 GHz 50 Ohms 2W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 20 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 20 | 13,80900 € | 276,18 € |
| 50 | 12,77900 € | 638,95 € |
| 100 | 12,05420 € | 1.205,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,28044 € | 5.140,22 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |

