
RC-3MTS-40 | |
|---|---|
DigiKey Part Number | 3157-RC-3MTS-40-ND |
Manufacturer | |
Manufacturer Product Number | RC-3MTS-40 |
Description | MECHANICAL SWITCH, DC-40000 MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB |
Manufacturer Mini-Circuits | Insertion Loss 0.5dB |
Packaging Box | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type 5G | Voltage - Supply 23V ~ 25V |
Topology Reflective | Operating Temperature 0°C ~ 40°C |
Circuit DPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 40GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.169,53000 € | 4.169,53 € |
| Unit Price without VAT: | 4.169,53000 € |
|---|---|
| Unit Price with VAT: | 4.961,74070 € |

