
RBP-400+ | |
|---|---|
DigiKey Part Number | 3157-RBP-400+TR-ND - Tape & Reel (TR) 3157-RBP-400+CT-ND - Cut Tape (CT) 3157-RBP-400+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBP-400+ |
Description | RF FILTER BAND PASS 391MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 391MHz Center Frequency Band Pass RF Filter (Radio Frequency) 198MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 391MHz Center | |
Bandwidth | 198MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.350" W (8.89mm x 8.89mm) | |
Height (Max) | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| 10 | 19,50000 € | 195,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,62690 € | 3.325,38 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |


