
RBP-188+ | |
|---|---|
DigiKey Part Number | 3157-RBP-188+TR-ND - Tape & Reel (TR) 3157-RBP-188+CT-ND - Cut Tape (CT) 3157-RBP-188+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBP-188+ |
Description | RF FILTER BAND PASS 188MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 188MHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RBP-188+ Models |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency 188MHz Center | Size / Dimension 0.350" L x 0.350" W (8.89mm x 8.89mm) |
Bandwidth 100MHz | Height (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,20000 € | 21,20 € |
| 10 | 19,25800 € | 192,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,42015 € | 3.284,03 € |
| Unit Price without VAT: | 21,20000 € |
|---|---|
| Unit Price with VAT: | 25,22800 € |


