
RAM-7+ | |
|---|---|
DigiKey Part Number | 3157-RAM-7+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAM-7+ |
Description | GAIN BLOCK, HBT AMP, DC-2000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 0Hz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 5.5dBm | |
Gain | 11dB | |
Noise Figure | 4.5dB | |
RF Type | Cellular, UHF, VHF | |
Voltage - Supply | 4V | |
Current - Supply | 22mA | |
Test Frequency | 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,72300 € | 672,30 € |
| 200 | 6,44375 € | 1.288,75 € |
| Unit Price without VAT: | 6,72300 € |
|---|---|
| Unit Price with VAT: | 8,00037 € |

