
RAM-3+ | |
|---|---|
DigiKey Part Number | 3157-RAM-3+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAM-3+ |
Description | SMT RF GBA, DC - 2000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF, VHF 0Hz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 10dBm | |
Gain | 10.5dB | |
Noise Figure | 6dB | |
RF Type | UHF, VHF | |
Voltage - Supply | 5V | |
Current - Supply | 35mA | |
Test Frequency | 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,91752 € | 2.958,76 € |
| 1.000 | 5,66920 € | 5.669,20 € |
| Unit Price without VAT: | 5,91752 € |
|---|---|
| Unit Price with VAT: | 7,04185 € |

