
QCV-211+ | |
|---|---|
DigiKey Part Number | 3157-QCV-211+TR-ND - Tape & Reel (TR) 3157-QCV-211+CT-ND - Cut Tape (CT) 3157-QCV-211+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCV-211+ |
Description | RF PWR DVDR 130MHZ-210MHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 130 MHz ~ 210 MHz Isolation (Min) 18dB, 1.6 VSWR (Max), 6° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 130 MHz ~ 210 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 1.6 VSWR (Max), 6° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.098" W x 0.059" H (3.20mm x 2.50mm x 1.51mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 20 | 8,96450 € | 179,29 € |
| 50 | 7,66940 € | 383,47 € |
| 100 | 6,38440 € | 638,44 € |
| 200 | 5,84395 € | 1.168,79 € |
| 500 | 5,66952 € | 2.834,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,83424 € | 4.834,24 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

