
QCU-55+ | |
|---|---|
DigiKey Part Number | 3157-QCU-55+TR-ND - Tape & Reel (TR) 3157-QCU-55+CT-ND - Cut Tape (CT) 3157-QCU-55+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCU-55+ |
Description | LTCC 90 HYBRID, 45-55 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 45 MHz ~ 55 MHz Isolation (Min) 10dB, 15° Imbalance (Max) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 45 MHz ~ 55 MHz | |
Specifications | Isolation (Min) 10dB, 15° Imbalance (Max) | |
Size / Dimension | 0.177" L x 0.122" W x 0.063" H (4.50mm x 3.10mm x 1.60mm) | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,95000 € | 30,95 € |
| 10 | 27,85200 € | 278,52 € |
| 20 | 25,07450 € | 501,49 € |
| 50 | 22,56500 € | 1.128,25 € |
| 100 | 20,60660 € | 2.060,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,56668 € | 8.783,34 € |
| Unit Price without VAT: | 30,95000 € |
|---|---|
| Unit Price with VAT: | 36,83050 € |

