RF Power Divider 425 MHz ~ 675 MHz Isolation (Min) 13dB, 8° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCN-7D+

DigiKey Part Number
3157-QCN-7D+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QCN-7D+
Description
RF PWR DVDR 425MHZ-675MHZ 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 425 MHz ~ 675 MHz Isolation (Min) 13dB, 8° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Insertion Loss
0.6dB
Frequency
425 MHz ~ 675 MHz
Specifications
Isolation (Min) 13dB, 8° Imbalance (Max)
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Package / Case
6-SMD, No Lead
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
3.0002,93293 €8.798,79 €
Manufacturers Standard Package
Unit Price without VAT:2,93293 €
Unit Price with VAT:3,49019 €