
QCN-7+ | |
|---|---|
DigiKey Part Number | 3157-QCN-7+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCN-7+ |
Description | RF PWR DVDR 425MHZ-675MHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 425 MHz ~ 675 MHz Isolation (Min) 13dB, 8° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 425 MHz ~ 675 MHz | |
Specifications | Isolation (Min) 13dB, 8° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,21003 € | 6.630,09 € |
| Unit Price without VAT: | 2,21003 € |
|---|---|
| Unit Price with VAT: | 2,62994 € |

