
QCN-5+ | |
|---|---|
DigiKey Part Number | 3157-QCN-5+TR-ND - Tape & Reel (TR) 3157-QCN-5+CT-ND - Cut Tape (CT) 3157-QCN-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCN-5+ |
Description | RF PWR DVDR 330MHZ-580MHZ 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 330 MHz ~ 580 MHz Isolation (Min) 18dB, 1.5 VSWR (Typ), 6° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 330 MHz ~ 580 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 1.5 VSWR (Typ), 6° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,99000 € | 17,99 € |
| 20 | 5,35450 € | 107,09 € |
| 50 | 4,71180 € | 235,59 € |
| 100 | 4,05910 € | 405,91 € |
| 200 | 3,87555 € | 775,11 € |
| 500 | 3,26362 € | 1.631,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,53951 € | 2.539,51 € |
| 3.000 | 2,43284 € | 7.298,52 € |
| Unit Price without VAT: | 17,99000 € |
|---|---|
| Unit Price with VAT: | 21,40810 € |

