
QCH-272+ | |
|---|---|
DigiKey Part Number | 3157-QCH-272+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCH-272+ |
Description | MICROSTRIP / STRIPLINE 90 HYBRID |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 700 MHz ~ 2.7 GHz 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 700 MHz ~ 2.7 GHz | |
Specifications | - | |
Size / Dimension | 1.800" L x 0.400" W x 0.200" H (45.72mm x 10.16mm x 5.08mm) | |
Package / Case | 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,54000 € | 2.427,00 € |
| 100 | 47,20160 € | 4.720,16 € |
| Unit Price without VAT: | 48,54000 € |
|---|---|
| Unit Price with VAT: | 57,76260 € |


