
QAT-8+ | |
|---|---|
DigiKey Part Number | 3157-QAT-8+TR-ND - Tape & Reel (TR) 3157-QAT-8+CT-ND - Cut Tape (CT) 3157-QAT-8+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QAT-8+ |
Description | RF ATTENUATOR 8DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 50 GHz 50 Ohms 1.2W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1.2W | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,44768 € | 16.895,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| 20 | 10,98800 € | 219,76 € |
| 50 | 10,27560 € | 513,78 € |
| 100 | 9,67660 € | 967,66 € |
| 200 | 9,52170 € | 1.904,34 € |
| 500 | 9,28416 € | 4.642,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,12000 € | 12,12 € |
| 20 | 10,98800 € | 219,76 € |
| 50 | 10,27560 € | 513,78 € |
| 100 | 9,67660 € | 967,66 € |
| 200 | 9,52170 € | 1.904,34 € |
| 500 | 9,28416 € | 4.642,08 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,42280 € |


