
PWR-9PWHS-RC | |
|---|---|
DigiKey Part Number | 3157-PWR-9PWHS-RC-ND |
Manufacturer | |
Manufacturer Product Number | PWR-9PWHS-RC |
Description | USB/ETHERNET SMART POWER SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Sensor Sensor TTL, USB Output |
Datasheet | Datasheet |
Category | Sensor Type Power Sensor |
Manufacturer Mini-Circuits | Output Type TTL, USB |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4.967,40000 € | 9.934,80 € |
| Unit Price without VAT: | 4.967,40000 € |
|---|---|
| Unit Price with VAT: | 5.911,20600 € |

