
PWR-4GHS | |
|---|---|
DigiKey Part Number | 3157-PWR-4GHS-ND |
Manufacturer | |
Manufacturer Product Number | PWR-4GHS |
Description | USB POWER SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Sensor Sensor USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Power Sensor | |
Output Type | USB | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.174,99000 € | 1.174,99 € |
| Unit Price without VAT: | 1.174,99000 € |
|---|---|
| Unit Price with VAT: | 1.398,23810 € |


