
PSCQ-2-51W+ | |
|---|---|
DigiKey Part Number | 3157-PSCQ-2-51W+-ND |
Manufacturer | |
Manufacturer Product Number | PSCQ-2-51W+ |
Description | 90 HYBRID, 5 - 50 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 50 MHz Isolation (Min) 30dB, 5° Imbalance (Max) 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 5 MHz ~ 50 MHz | |
Specifications | Isolation (Min) 30dB, 5° Imbalance (Max) | |
Size / Dimension | 0.785" L x 0.385" W x 0.310" H (19.94mm x 9.78mm x 7.87mm) | |
Package / Case | 8-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,90000 € | 69,90 € |
| 10 | 65,86700 € | 658,67 € |
| 25 | 63,12520 € | 1.578,13 € |
| Unit Price without VAT: | 69,90000 € |
|---|---|
| Unit Price with VAT: | 83,18100 € |

