
PSC-2-2+ | |
|---|---|
DigiKey Part Number | 3157-PSC-2-2+-ND |
Manufacturer | |
Manufacturer Product Number | PSC-2-2+ |
Description | 2 WAYS PWRSPLTR, 0.004 - 60 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 kHz ~ 60 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 4 kHz ~ 60 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm) | |
Package / Case | 8-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,32000 € | 43,32 € |
| 10 | 37,94200 € | 379,42 € |
| 25 | 37,60160 € | 940,04 € |
| 50 | 37,28140 € | 1.864,07 € |
| 100 | 36,36040 € | 3.636,04 € |
| Unit Price without VAT: | 43,32000 € |
|---|---|
| Unit Price with VAT: | 51,55080 € |

