RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 1.8GHz ~ 6GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-63GLN+

DigiKey Part Number
3157-PMA3-63GLN+TR-ND - Tape & Reel (TR)
3157-PMA3-63GLN+CT-ND - Cut Tape (CT)
3157-PMA3-63GLN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-63GLN+
Description
IC RF AMP LTE 1.8GHZ-6GHZ 12MCLP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN 1.8GHz ~ 6GHz 12-MCLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PMA3-63GLN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.8GHz ~ 6GHz
P1dB
15.2dBm
Gain
26.9dB
Noise Figure
1.1dB
RF Type
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
Voltage - Supply
5V
Current - Supply
69mA
Test Frequency
1.8GHz
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,41000 €12,41 €
205,21500 €104,30 €
504,85380 €242,69 €
1004,49230 €449,23 €
2004,28580 €857,16 €
5004,04232 €2.021,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,44929 €3.449,29 €
2.0003,36668 €6.733,36 €
Manufacturers Standard Package
Unit Price without VAT:12,41000 €
Unit Price with VAT:14,76790 €