
PMA3-34GLN+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-34GLN+TR-ND - Tape & Reel (TR) 3157-PMA3-34GLN+CT-ND - Cut Tape (CT) 3157-PMA3-34GLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-34GLN+ |
Description | IC RF AMP GPS 10GHZ-30GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10GHz ~ 30GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Mini-Circuits | Voltage - Supply 3.75V ~ 4.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 68mA |
Part Status Active | Test Frequency 30GHz |
Frequency 10GHz ~ 30GHz | Mounting Type Surface Mount |
P1dB 11dBm | Package / Case 12-VQFN Exposed Pad |
Gain 18.2dB | Supplier Device Package 12-MCLP (3x3) |
Noise Figure 2.4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,29000 € | 46,29 € |
| 10 | 41,40700 € | 414,07 € |
| 20 | 39,82950 € | 796,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,30830 € | 3.530,83 € |
| 200 | 34,09465 € | 6.818,93 € |
| Unit Price without VAT: | 46,29000 € |
|---|---|
| Unit Price with VAT: | 55,08510 € |


