
PMA3-15453+ | |
|---|---|
DigiKey Part Number | 3157-PMA3-15453+TR-ND - Tape & Reel (TR) 3157-PMA3-15453+CT-ND - Cut Tape (CT) 3157-PMA3-15453+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA3-15453+ |
Description | SMT GAIN BLOCK, 15 - 45 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 15GHz ~ 45GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 15GHz ~ 45GHz | |
P1dB | 17.1dBm | |
Gain | 18.9dB | |
Noise Figure | 2.6dB | |
RF Type | 5G, Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 128mA | |
Test Frequency | 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| 10 | 53,23700 € | 532,37 € |
| 20 | 48,71350 € | 974,27 € |
| 50 | 46,37940 € | 2.318,97 € |
| 100 | 44,03530 € | 4.403,53 € |
| 200 | 43,99155 € | 8.798,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 37,49834 € | 74.996,68 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 70,78120 € |











