
PMA2-162LN+ | |
|---|---|
DigiKey Part Number | 3157-PMA2-162LN+CT-ND - Cut Tape (CT) 3157-PMA2-162LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA2-162LN+ |
Description | IC AMP GPS 700MHZ-1.6GHZ MC1631 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, GSM, Radar, LTE 700MHz ~ 1.6GHz MC1631-1 |
Datasheet | Datasheet |
Category | RF Type GPS, GSM, Radar, LTE |
Manufacturer Mini-Circuits | Voltage - Supply 3.8V ~ 4.2V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 55mA |
Part Status Active | Test Frequency 1GHz |
Frequency 700MHz ~ 1.6GHz | Mounting Type Surface Mount |
P1dB 19.9dBm | Package / Case 8-TFDFN Exposed Pad |
Gain 18.8dB | Supplier Device Package MC1631-1 |
Noise Figure 0.8dB | Base Product Number |

