
PMA-545G3+ | |
|---|---|
DigiKey Part Number | 3157-PMA-545G3+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMA-545G3+ |
Description | IC AMP CELLULAR 700MHZ-1GHZ 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA 700MHz ~ 1GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 21.9dBm | |
Gain | 31.1dB | |
Noise Figure | 1dB | |
RF Type | Cellular, GSM, ISM, LTE, WCDMA | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 158mA | |
Test Frequency | 900MHz ~ 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,91404 € | 7.828,08 € |
| Unit Price without VAT: | 3,91404 € |
|---|---|
| Unit Price with VAT: | 4,65771 € |

