
PMA-5453+ | |
|---|---|
DigiKey Part Number | 3157-PMA-5453+TR-ND - Tape & Reel (TR) 3157-PMA-5453+CT-ND - Cut Tape (CT) 3157-PMA-5453+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA-5453+ |
Description | IC AMP CELLULAR 50MHZ-6GHZ 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 6GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 20dBm | |
Gain | 5.7dB | |
Noise Figure | 2.2dB | |
RF Type | Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN | |
Voltage - Supply | 3V | |
Current - Supply | 60mA | |
Test Frequency | 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 20 | 1,94150 € | 38,83 € |
| 50 | 1,90020 € | 95,01 € |
| 100 | 1,83820 € | 183,82 € |
| 200 | 1,79075 € | 358,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52843 € | 1.528,43 € |
| 2.000 | 1,49746 € | 2.994,92 € |
| 5.000 | 1,46302 € | 7.315,10 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |





