
PMA-5452+ | |
|---|---|
DigiKey Part Number | 3157-PMA-5452+TR-ND - Tape & Reel (TR) 3157-PMA-5452+CT-ND - Cut Tape (CT) 3157-PMA-5452+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA-5452+ |
Description | IC AMP CELLULAR 50MHZ-6GHZ 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 6GHz 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PMA-5452+ Models |
Category | RF Type Cellular, GSM, ISM, LTE, WCDMA, WiMAX, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Test Frequency 6GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 18.9dBm | Package / Case 8-VQFN Exposed Pad |
Gain 5.5dB | Supplier Device Package 8-QFN (3x3) |
Noise Figure 2.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 20 | 1,91750 € | 38,35 € |
| 50 | 1,87660 € | 93,83 € |
| 100 | 1,81540 € | 181,54 € |
| 200 | 1,76845 € | 353,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,50943 € | 1.509,43 € |
| 2.000 | 1,47884 € | 2.957,68 € |
| 5.000 | 1,44483 € | 7.224,15 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |

