
PLP-1.9+ | |
|---|---|
DigiKey Part Number | 3157-PLP-1.9+-ND |
Manufacturer | |
Manufacturer Product Number | PLP-1.9+ |
Description | RF FILTER LOW PASS 2.5MHZ 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 2.5MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.785" L x 0.385" W (19.94mm x 9.78mm) | |
Height (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,18000 € | 27,18 € |
| 10 | 26,03500 € | 260,35 € |
| 25 | 25,49800 € | 637,45 € |
| 50 | 24,95060 € | 1.247,53 € |
| 100 | 24,94660 € | 2.494,66 € |
| Unit Price without VAT: | 27,18000 € |
|---|---|
| Unit Price with VAT: | 32,34420 € |


