
PHA-11+ | |
|---|---|
DigiKey Part Number | 3157-PHA-11+TR-ND - Tape & Reel (TR) 3157-PHA-11+CT-ND - Cut Tape (CT) 3157-PHA-11+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-11+ |
Description | IC RF AMP CATV 50MHZ-3GHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 3GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 146mA |
Part Status Active | Test Frequency 250MHz ~ 450MHz |
Frequency 50MHz ~ 3GHz | Mounting Type Surface Mount |
P1dB 22.7dBm | Package / Case 8-TDFN Exposed Pad |
Gain 12dB | Supplier Device Package 8-DFN (4.9x6) |
Noise Figure 2.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 € | 23,15 € |
| 20 | 10,25000 € | 205,00 € |
| 50 | 9,80100 € | 490,05 € |
| 100 | 8,96480 € | 896,48 € |
| 200 | 8,37320 € | 1.674,64 € |
| 500 | 8,23120 € | 4.115,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,01680 € | 7.016,80 € |
| Unit Price without VAT: | 23,15000 € |
|---|---|
| Unit Price with VAT: | 27,54850 € |

