
PGA-32-75+ | |
|---|---|
DigiKey Part Number | 3157-PGA-32-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA-32-75+ |
Description | IC RF AMP CATV 5MHZ-300MHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 5MHz ~ 300MHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Mini-Circuits | Voltage - Supply 5V, 9V |
Packaging Tape & Reel (TR) | Current - Supply 110mA |
Part Status Active | Test Frequency 100MHz ~ 200MHz |
Frequency 5MHz ~ 300MHz | Mounting Type Surface Mount |
P1dB 23.7dBm | Package / Case TO-243AA |
Gain 15.4dB | Supplier Device Package SOT-89 |
Noise Figure 2.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19105 € | 1.191,05 € |
| Unit Price without VAT: | 1,19105 € |
|---|---|
| Unit Price with VAT: | 1,41735 € |

